Parametric Equivalent

ST-32ETH103 | |
|---|---|
DigiKey Part Number | 563-ST-32ETH103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETH103 |
Description | TRIMMER 10K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETH103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.138" Face (3.60mm x 3.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32EH103 | Nidec Components | 0 | 563-ST-32EH103-ND | 0,88970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07904 € | 539,52 € |
| Unit Price without VAT: | 1,07904 € |
|---|---|
| Unit Price with VAT: | 1,28406 € |


