ST-32ETH100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,55010 €
Datasheet
10 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETH100

DigiKey Part Number
563-ST-32ETH100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-32ETH100
Description
TRIMMER 10 OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETH100 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 Ohms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.142" x 0.138" Face (3.60mm x 3.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-32EH100Nidec Components0563-ST-32EH100-ND9,55010 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07904 €539,52 €
Manufacturers Standard Package
Unit Price without VAT:1,07904 €
Unit Price with VAT:1,28406 €