Parametric Equivalent

SS-10-16SP-L-AE | |
|---|---|
DigiKey Part Number | 563-1082-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-16SP-L-AE |
Description | SWITCH ROTARY DIP SP6T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP6T 6 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-16SP-L-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP6T | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.535" (13.59mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 500 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,84700 € | 142,35 € |
| Unit Price without VAT: | 2,84700 € |
|---|---|
| Unit Price with VAT: | 3,38793 € |


