Image for S-1111AW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1111AW

DigiKey Part Number
563-S-1111AW-ND
Manufacturer
Manufacturer Product Number
S-1111AW
Description
SWITCH ROTARY DIP 16-POS SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Position Actuator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Actuator Type
-
Actuator Level
-
Contact Material
-
Contact Finish
-
Height Above Board
-
Mounting Type
-
Termination Style
-
Pitch
-
Washable
-
Features
-
Operating Temperature
-
Body Material
-
Length
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
502,54880 €127,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54880 €
Unit Price with VAT:3,03307 €