
PS83-501G-R2 | |
|---|---|
DigiKey Part Number | PS83-501G-R2-ND |
Manufacturer | |
Manufacturer Product Number | PS83-501G-R2 |
Description | PRESSURE SWITCHES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Gauge Male - M5 Cylinder |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style M12 |
Applications Industrial Automation | Maximum Pressure 14.23PSI (98.1kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 7.11PSI (49kPa) | Package / Case Cylinder |
Output Type NPN - Open Collector | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,99000 € | 369,99 € |
| Unit Price without VAT: | 369,99000 € |
|---|---|
| Unit Price with VAT: | 440,28810 € |

