
PA-930-102G-R2 | |
|---|---|
DigiKey Part Number | PA-930-102G-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-930-102G-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Female - M5 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Nidec Components | Port Size Female - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Screw Terminal |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Gauge | Operating Temperature 0°C ~ 150°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,66000 € | 467,66 € |
| Unit Price without VAT: | 467,66000 € |
|---|---|
| Unit Price with VAT: | 556,51540 € |

