Similar
Similar

PA-870-353P-B-R2 | |
|---|---|
DigiKey Part Number | PA-870-353P-B-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-870-353P-B-R2 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Customer Reference | |
Detailed Description | Pressure Sensor 507.63PSI (3500kPa) Gauge Male - 0.16" (4mm) Tube 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 507.63PSI (3500kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 26.4V | |
Port Size | Male - 0.16" (4mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 1015.26PSI (7000kPa) | |
Operating Temperature | -10°C ~ 75°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |


