
PA-848-102A-R2 | |
|---|---|
DigiKey Part Number | PA-848-102A-R2-ND |
Manufacturer | |
Manufacturer Product Number | PA-848-102A-R2 |
Description | PRESSURE TRANSDUCER DIFFERENTIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - M5, Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Module |
Datasheet | Datasheet |
Category | Voltage - Supply 21.6V ~ 26.4V |
Manufacturer Nidec Components | Port Size Male - M5, Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 100°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Module |
Output Type Analog Current | Supplier Device Package Module |
Output 4 mA ~ 20 mA | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,91000 € | 247,91 € |
| Unit Price without VAT: | 247,91000 € |
|---|---|
| Unit Price with VAT: | 295,01290 € |

