Direct

MHS232 | |
|---|---|
DigiKey Part Number | 563-1577-ND |
Manufacturer | |
Manufacturer Product Number | MHS232 |
Description | SWITCH SLIDE DP3T 200MA 12V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -10°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.00mm |
Switch Function On-On-On | Electrical Life 5,000 Cycles |
Current Rating (Amps) 200mA (DC) | Operating Force 50 ~ 400gf |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL-SB-23C-11 | Nidec Components | 0 | 563-1360-ND | 0,93720 € | Direct |


