MHS131 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 300
Unit Price: 1,14000 €
Datasheet
Slide Switch SP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHS131

DigiKey Part Number
563-1572-ND
Manufacturer
Manufacturer Product Number
MHS131
Description
SWITCH SLIDE SP3T 200MA 12V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
50 ~ 400gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes