LED Panel Indicator Yellow Clear 2.2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2S-L8-Z

DigiKey Part Number
563-1526-5-ND
Manufacturer
Manufacturer Product Number
LP2S-L8-Z
Description
LED PNL IND YELLOW CLR 12.00MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 2.2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
-
Packaging
Tube
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
30mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.64" x 0.64" (16.20mm x 16.20mm)
Lens Size
12.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.