
LP1S-16S-W-Z | |
|---|---|
DigiKey Part Number | 563-1453-5-ND |
Manufacturer | |
Manufacturer Product Number | LP1S-16S-W-Z |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Tube | Actuator Type Square, Button |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -15°C ~ 60°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |

