F251R-12LB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 3.323
Unit Price: 9,33000 €
Datasheet
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F251R-12LB

DigiKey Part Number
563-1118-ND
Manufacturer
Manufacturer Product Number
F251R-12LB
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.8 CFM (0.050m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
1 Ball/1 Sleeve
Fan Type
Features
-
Noise
15.0dB(A)
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.015 lb (6.8 g)
Current Rating (Amps)
0.040A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes