
ET115D12-Z | |
|---|---|
DigiKey Part Number | 563-1851-ND |
Manufacturer | |
Manufacturer Product Number | ET115D12-Z |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 20 | 6,23700 € | 124,74 € |
| 40 | 5,96575 € | 238,63 € |
| 60 | 5,81233 € | 348,74 € |
| 100 | 5,62460 € | 562,46 € |
| 260 | 5,28862 € | 1.375,04 € |
| 500 | 5,06992 € | 2.534,96 € |
| 1.000 | 4,84756 € | 4.847,56 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

