
ET115D-Z | |
|---|---|
DigiKey Part Number | 563-1852-ND |
Manufacturer | |
Manufacturer Product Number | ET115D-Z |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 20 | 7,05000 € | 141,00 € |
| 40 | 6,74300 € | 269,72 € |
| 60 | 6,56967 € | 394,18 € |
| 100 | 6,35720 € | 635,72 € |
| 260 | 5,97738 € | 1.554,12 € |
| 500 | 5,73006 € | 2.865,03 € |
| 1.000 | 5,47865 € | 5.478,65 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

