
ES215K-Z | |
|---|---|
DigiKey Part Number | 563-1610-ND |
Manufacturer | |
Manufacturer Product Number | ES215K-Z |
Description | SWITCH SLIDE DPST 15A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 9.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 8.00mm | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Operating Force | - |

