E-TA2012 2DB N2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 407
Unit Price: 90,79000 €
Datasheet
Image for E-TA2012 2DB N2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TA2012 2DB N2

DigiKey Part Number
E-TA20122DBN2-ND
Manufacturer
Manufacturer Product Number
E-TA2012 2DB N2
Description
RF ATTENUATOR 2DB 50OHM 0805
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Nidec Components
Power (Watts)
63mW
Packaging
Bulk
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXV1220S-2DBN2-T02Susumu407408-PXV1220S-2DBN2-T02CT-ND90,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types