
CS-32-12ZETG | |
|---|---|
DigiKey Part Number | 563-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS-32-12ZETG |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-32-12ZETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.185" (4.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Pitch | - | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Epoxy | |
Length | 0.142" (3.60mm) | |
Mechanical Life | - | |
Electrical Life | 50 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18404 € | 592,02 € |
| Unit Price without VAT: | 1,18404 € |
|---|---|
| Unit Price with VAT: | 1,40901 € |

