
CJS-1201A2 | |
|---|---|
DigiKey Part Number | 563-CJS-1201A2-ND |
Manufacturer | |
Manufacturer Product Number | CJS-1201A2 |
Description | SWITCH SLIDE SPDT 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Current Rating (Amps) | 100mA | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200 Cycles | |
Electrical Life | 200 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80960 € | 80,96 € |
| Unit Price without VAT: | 0,80960 € |
|---|---|
| Unit Price with VAT: | 0,96342 € |

