Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-1002MC | |
|---|---|
DigiKey Part Number | 563-2031-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-1002MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 1.059" (26.90mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-1003MC | Nidec Components | 0 | 563-CFS-1003MC-ND | 2,14406 € | Parametric Equivalent |
| 209-10ES | CTS Electrocomponents | 0 | 209-10ES-ND | 0,71500 € | Parametric Equivalent |
| 209-10ESD | CTS Electrocomponents | 0 | 209-10ESD-ND | 0,71500 € | Parametric Equivalent |
| 209-10ESF | CTS Electrocomponents | 0 | 209-10ESF-ND | 0,71500 € | Parametric Equivalent |
| 209-10ESFD | CTS Electrocomponents | 0 | 209-10ESFD-ND | 0,71500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 16 | 2,40750 € | 38,52 € |
| 32 | 2,27188 € | 72,70 € |
| 112 | 2,04741 € | 229,31 € |
| 256 | 1,91602 € | 490,50 € |
| 512 | 1,81688 € | 930,24 € |
| 1.008 | 1,72976 € | 1.743,60 € |
| 2.512 | 1,62718 € | 4.087,48 € |
| 5.008 | 1,56032 € | 7.814,08 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |




