0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display Output Features Unipolar (+ and –) Power Supply Required, Control Voltage, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display Output Features Unipolar (+ and –) Power Supply Required, Control Voltage, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control)
Graphical User Interface of XPOW/XDAC

XPOW-8AX-CV-U

DigiKey Part Number
4247-XPOW-8AX-CV-U-ND
Manufacturer
Manufacturer Product Number
XPOW-8AX-CV-U
Description
SMU 8CH 0-36V 0-300mA CV
Customer Reference
Detailed Description
0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display Output Features Unipolar (+ and –) Power Supply Required, Control Voltage, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicslab
Series
*
Packaging
Retail Package
Part Status
Active
Type
Bench (DC to DC)
Voltage - Supply
18 ~ 36V
Number of Outputs
8
Voltage - Output
0 ~ 32VDC
Current - Output
-
Display Type
No Display
Number of Characters
-
Features
Unipolar (+ and –) Power Supply Required, Control Voltage, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control)
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
±1%; ±1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Nicslab Ops Inc./Nicslab
FREE SHIPPING on orders of 8.606,00 € or more for products shipped by Nicslab Ops Inc./Nicslab
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.