
XDAC-8MUB-DIFF-R4G8-SMA Premium | |
|---|---|
DigiKey Part Number | 4247-XDAC-8MUB-DIFF-R4G8-SMAPremium-ND |
Manufacturer | |
Manufacturer Product Number | XDAC-8MUB-DIFF-R4G8-SMA Premium |
Description | SMU 8CH SMA Connectors 18V 500mA |
Customer Reference | |
Detailed Description | General Use Source Measure Unit (SMU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nicslab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Source Measure Unit (SMU) | |
For Use With/Related Products | General Use | |
Specifications | 8 Channel | |
Weight | - |

