Socket Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14106-12

DigiKey Part Number
2645-14106-12-ND
Manufacturer
Manufacturer Product Number
14106-12
Description
Female receptacle, crimp, tin pl
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicomatic
Series
-
Packaging
Spool
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
196.9µin (5.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Nicomatic/Nicomatic SA
A separate 63,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.