Direct
Similar




UZP1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZP1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZP1H4R7MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1H4R7MCL1GB | Nichicon | 1.843 | 493-9830-1-ND | 0,65000 € | Direct |
| EEE-1HA4R7NP | Panasonic Industry | 6.549 | PCE4304CT-ND | 0,45000 € | Similar |



