Similar
Similar




UZP1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-10092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZP1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZP1H2R2MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1H2R2MCL1GB | Nichicon | 8.671 | 493-9828-1-ND | 0,64000 € | Similar |
| EEE-1HA2R2NR | Panasonic Industry | 2.632 | PCE4302CT-ND | 0,40000 € | Similar |



