
UYA2A900MNJ1MS | |
|---|---|
DigiKey Part Number | UYA2A900MNJ1MTR-ND - Tape & Reel (TR) 493-UYA2A900MNJ1MSCT-ND - Cut Tape (CT) 493-UYA2A900MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA2A900MNJ1MS |
Description | CAP ALUM 90UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 90 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,89540 € | 44,77 € |
| 100 | 0,81600 € | 81,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74980 € | 149,96 € |
| 400 | 0,69478 € | 277,91 € |
| 600 | 0,66698 € | 400,19 € |
| 1.000 | 0,63603 € | 636,03 € |
| 1.400 | 0,61783 € | 864,96 € |
| 2.000 | 0,60025 € | 1.200,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

