
UYA2A331MNJ1MS | |
|---|---|
DigiKey Part Number | UYA2A331MNJ1MTR-ND - Tape & Reel (TR) 493-UYA2A331MNJ1MSCT-ND - Cut Tape (CT) 493-UYA2A331MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA2A331MNJ1MS |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,29200 € | 22,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,75253 € | 131,44 € |
| 150 | 1,62447 € | 243,67 € |
| 225 | 1,55982 € | 350,96 € |
| 375 | 1,48779 € | 557,92 € |
| 525 | 1,44541 € | 758,84 € |
| 750 | 1,40449 € | 1.053,37 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

