
UYA2A201MNJ1MS | |
|---|---|
DigiKey Part Number | UYA2A201MNJ1MTR-ND - Tape & Reel (TR) 493-UYA2A201MNJ1MSCT-ND - Cut Tape (CT) 493-UYA2A201MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA2A201MNJ1MS |
Description | CAP ALUM 200UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87700 € | 18,77 € |
| 50 | 1,49380 € | 74,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,33864 € | 167,33 € |
| 250 | 1,24392 € | 310,98 € |
| 375 | 1,19611 € | 448,54 € |
| 625 | 1,14285 € | 714,28 € |
| 875 | 1,11153 € | 972,59 € |
| 1.250 | 1,08130 € | 1.351,62 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

