
UYA2A161MNJ1MS | |
|---|---|
DigiKey Part Number | UYA2A161MNJ1MTR-ND - Tape & Reel (TR) 493-UYA2A161MNJ1MSCT-ND - Cut Tape (CT) 493-UYA2A161MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA2A161MNJ1MS |
Description | CAP ALUM 160UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 160 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,55000 € | 15,50 € |
| 50 | 1,22380 € | 61,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09160 € | 136,45 € |
| 250 | 1,01100 € | 252,75 € |
| 375 | 0,97032 € | 363,87 € |
| 625 | 0,92494 € | 578,09 € |
| 875 | 0,89829 € | 786,00 € |
| 1.250 | 0,87253 € | 1.090,66 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

