160 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UYA1K161MNJ1MS

DigiKey Part Number
UYA1K161MNJ1MTR-ND - Tape & Reel (TR)
493-UYA1K161MNJ1MSCT-ND - Cut Tape (CT)
493-UYA1K161MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UYA1K161MNJ1MS
Description
CAP ALUM 160UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
160 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
650 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,15000 €11,50 €
500,89740 €44,87 €
1000,81780 €81,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,75150 €150,30 €
4000,69635 €278,54 €
6000,66853 €401,12 €
1.0000,63752 €637,52 €
1.4000,61929 €867,01 €
2.0000,60167 €1.203,34 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €