Doctor Capacitor® Episode Nine: You Callin' Me?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?
Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering)

UXY1H232MHW

DigiKey Part Number
493-17881-ND
Manufacturer
Manufacturer Product Number
UXY1H232MHW
Description
CAP ALUM 2300UF 20% 50V RADIAL
Customer Reference
Detailed Description
2300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UXY1H232MHW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
29mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.788 A @ 120 Hz
Ripple Current @ High Frequency
5.05 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.