
UWZ1V331MCQ1GS | |
|---|---|
DigiKey Part Number | 493-UWZ1V331MCQ1GSCT-ND - Cut Tape (CT) 493-UWZ1V331MCQ1GSTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UWZ1V331MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,28890 € | 28,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23868 € | 119,34 € |
| 1.000 | 0,22315 € | 223,15 € |
| 1.500 | 0,21538 € | 323,07 € |
| 2.500 | 0,20677 € | 516,93 € |
| 3.500 | 0,20173 € | 706,05 € |
| 5.000 | 0,19689 € | 984,45 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

