



UWZ1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-9941-2-ND - Tape & Reel (TR) 493-9941-1-ND - Cut Tape (CT) 493-9941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H2R2MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 16.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08590 € | 42,95 € |
| 1.000 | 0,07770 € | 77,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07088 € | 141,76 € |
| 4.000 | 0,06520 € | 260,80 € |
| 6.000 | 0,06233 € | 373,98 € |
| 10.000 | 0,05914 € | 591,40 € |
| 14.000 | 0,05726 € | 801,64 € |
| 20.000 | 0,05544 € | 1.108,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

