



UWZ1H221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9940-2-ND - Tape & Reel (TR) 493-9940-1-ND - Cut Tape (CT) 493-9940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H221MCL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H221MNL1GS | Nichicon | 24.498 | 493-6390-1-ND | 0,76000 € | Similar |
| UUD1H221MNL1GS | Nichicon | 102.613 | 493-2308-1-ND | 0,65000 € | Similar |
| UWD1H221MCL1GS | Nichicon | 2.905 | 493-9677-1-ND | 0,82000 € | Similar |
| UWG1H221MNL1GS | Nichicon | 1.067 | 493-6176-1-ND | 0,93000 € | Similar |
| UWT1H221MNL1GS | Nichicon | 76.891 | 493-2228-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,29640 € | 29,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23676 € | 118,38 € |
| 1.000 | 0,21798 € | 217,98 € |
| 1.500 | 0,20849 € | 312,74 € |
| 2.500 | 0,19791 € | 494,78 € |
| 3.500 | 0,19169 € | 670,91 € |
| 5.000 | 0,18568 € | 928,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

