



UWZ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6337-2-ND - Tape & Reel (TR) 493-6337-1-ND - Cut Tape (CT) 493-6337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21350 € | 21,35 € |
| 500 | 0,16830 € | 84,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15403 € | 154,03 € |
| 2.000 | 0,14216 € | 284,32 € |
| 3.000 | 0,13617 € | 408,51 € |
| 5.000 | 0,12949 € | 647,45 € |
| 7.000 | 0,12557 € | 878,99 € |
| 10.000 | 0,12177 € | 1.217,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

