



UWZ1H151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9939-2-ND - Tape & Reel (TR) 493-9939-1-ND - Cut Tape (CT) 493-9939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H151MCL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H151MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H151MNL1GS | Nichicon | 11.556 | 493-6389-1-ND | 0,76000 € | Similar |
| UUD1H151MNL1GS | Nichicon | 8.676 | 493-2307-1-ND | 0,81000 € | Similar |
| UWD1H151MCL1GS | Nichicon | 1.334 | 493-9675-1-ND | 0,87000 € | Similar |
| UWT1H151MNL1GS | Nichicon | 1.040 | 493-2227-1-ND | 0,63000 € | Parametric Equivalent |
| AFK157M50G24T-F | Cornell Dubilier Knowles | 3.120 | 338-2155-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,30160 € | 30,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23776 € | 118,88 € |
| 1.000 | 0,21889 € | 218,89 € |
| 1.500 | 0,20935 € | 314,03 € |
| 2.500 | 0,19871 € | 496,77 € |
| 3.500 | 0,19246 € | 673,61 € |
| 5.000 | 0,18642 € | 932,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

