



UWZ1C681MCL1GS | |
|---|---|
DigiKey Part Number | 493-9931-2-ND - Tape & Reel (TR) 493-9931-1-ND - Cut Tape (CT) 493-9931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C681MCL1GS |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30440 € | 30,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24334 € | 121,67 € |
| 1.000 | 0,22409 € | 224,09 € |
| 1.500 | 0,21437 € | 321,56 € |
| 2.500 | 0,20352 € | 508,80 € |
| 3.500 | 0,19715 € | 690,02 € |
| 5.000 | 0,19099 € | 954,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

