



UWZ1A471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9923-2-ND - Tape & Reel (TR) 493-9923-1-ND - Cut Tape (CT) 493-9923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A471MCL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A471MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25680 € | 25,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20390 € | 101,95 € |
| 1.000 | 0,18723 € | 187,23 € |
| 1.500 | 0,17882 € | 268,23 € |
| 2.500 | 0,16944 € | 423,60 € |
| 3.500 | 0,16392 € | 573,72 € |
| 5.000 | 0,15859 € | 792,95 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

