



UWZ0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6332-2-ND - Tape & Reel (TR) 493-6332-1-ND - Cut Tape (CT) 493-6332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18460 € | 18,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13382 € | 120,44 € |
| 1.800 | 0,12304 € | 221,47 € |
| 2.700 | 0,11759 € | 317,49 € |
| 4.500 | 0,11152 € | 501,84 € |
| 6.300 | 0,10795 € | 680,09 € |
| 9.000 | 0,10449 € | 940,41 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

