



UWZ0J151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9910-2-ND - Tape & Reel (TR) 493-9910-1-ND - Cut Tape (CT) 493-9910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J151MCL1GS |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 129 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13118 € | 65,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11951 € | 119,51 € |
| 2.000 | 0,10981 € | 219,62 € |
| 3.000 | 0,10491 € | 314,73 € |
| 5.000 | 0,09944 € | 497,20 € |
| 7.000 | 0,09623 € | 673,61 € |
| 10.000 | 0,09312 € | 931,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

