



UWT1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-2197-2-ND - Tape & Reel (TR) 493-2197-1-ND - Cut Tape (CT) 493-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,09364 € | 46,82 € |
| 1.000 | 0,08656 € | 86,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05665 € | 113,30 € |
| 4.000 | 0,05609 € | 224,36 € |
| 6.000 | 0,05580 € | 334,80 € |
| 10.000 | 0,05309 € | 530,90 € |
| 14.000 | 0,05137 € | 719,18 € |
| 20.000 | 0,05035 € | 1.007,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

