Similar
Similar




UWT1V2R2MCL2GB | |
|---|---|
DigiKey Part Number | 493-2195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWT1V2R2MCL2GB |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V2R2MCL2GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 11.25 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1V2R2MCL1GB | Nichicon | 1.309 | 493-9758-1-ND | 0,40000 € | Similar |
| UWT1H2R2MCL1GB | Nichicon | 23.837 | 493-2218-1-ND | 0,27000 € | Similar |



