



UWT1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-2220-2-ND - Tape & Reel (TR) 493-2220-1-ND - Cut Tape (CT) 493-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09042 € | 45,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08331 € | 83,31 € |
| 2.000 | 0,07760 € | 155,20 € |
| 3.000 | 0,07390 € | 221,70 € |
| 5.000 | 0,07022 € | 351,10 € |
| 7.000 | 0,06841 € | 478,87 € |
| 10.000 | 0,06659 € | 665,90 € |
| 12.000 | 0,06588 € | 790,56 € |
| 24.000 | 0,06549 € | 1.571,76 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

