UWT1H220MCR6GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 5
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: 0,35000 €
Datasheet

Similar


Nichicon
In Stock: 1.291
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 187
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 2.192
Unit Price: 0,44000 €
Datasheet

Similar


Nichicon
In Stock: 3.761
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Nichicon
In Stock: 6.000
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 531
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 318
Unit Price: 0,29000 €
Datasheet

Direct


Rubycon
In Stock: 1.900
Unit Price: 0,42000 €
Datasheet

Direct


Würth Elektronik
In Stock: 5.529
Unit Price: 0,28000 €
Datasheet

Direct


Würth Elektronik
In Stock: 21.601
Unit Price: 0,23000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7.870
Unit Price: 0,49000 €
Datasheet
WT,UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1H220MCR6GS

DigiKey Part Number
493-2222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWT1H220MCR6GS
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1H220MCR6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
67.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.