UWT1C331MNR1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.693
Unit Price: 0,88000 €
Datasheet

Direct


Nichicon
In Stock: 10.059
Unit Price: 0,62000 €
Datasheet

Direct


Nichicon
In Stock: 10.224
Unit Price: 0,49000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.697
Unit Price: 0,73000 €
Datasheet

Upgrade


Nichicon
In Stock: 19.057
Unit Price: 0,69000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.799
Unit Price: 0,79000 €
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: 0,69000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 285
Unit Price: 0,61000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.148
Unit Price: 0,79000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 628
Unit Price: 0,49000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.787
Unit Price: 0,58000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 70
Unit Price: 0,91000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.110
Unit Price: 0,91000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.249
Unit Price: 0,99000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1C331MNR1GS

DigiKey Part Number
UWT1C331MNR1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWT1C331MNR1GS
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C331MNR1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
292.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes