



UWT1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2178-2-ND - Tape & Reel (TR) 493-2178-1-ND - Cut Tape (CT) 493-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C151MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17010 € | 17,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12274 € | 110,47 € |
| 1.800 | 0,11267 € | 202,81 € |
| 2.700 | 0,10758 € | 290,47 € |
| 4.500 | 0,10190 € | 458,55 € |
| 6.300 | 0,09857 € | 620,99 € |
| 9.000 | 0,09534 € | 858,06 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

