



UWT0G331MCL1GS | |
|---|---|
DigiKey Part Number | 493-2145-2-ND - Tape & Reel (TR) 493-2145-1-ND - Cut Tape (CT) 493-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G331MCL1GS |
Description | CAP ALUM 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 157.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,11279 € | 101,51 € |
| 1.800 | 0,10337 € | 186,07 € |
| 2.700 | 0,09861 € | 266,25 € |
| 4.500 | 0,09330 € | 419,85 € |
| 6.300 | 0,09018 € | 568,13 € |
| 9.000 | 0,08717 € | 784,53 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

