Similar
Similar
Similar
Similar




UWS1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1H220MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 75.15 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M50D16T-F | Cornell Dubilier Knowles | 1.005 | 338-AVS226M50D16T-FCT-ND | 0,73000 € | Similar |
| EEE-1HA220AP | Panasonic Industry | 10.419 | PCE4612CT-ND | 0,54000 € | Similar |
| EEE-1HA220WAP | Panasonic Industry | 8.415 | PCE4613CT-ND | 0,42000 € | Similar |
| EEE-1HA220WP | Panasonic Industry | 52.650 | PCE3920CT-ND | 0,39000 € | Similar |




