Direct
Direct
Direct
Direct




UWS1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9858-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1E470MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 108.55 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK476M025A9GAA | KEMET | 22.128 | 399-6051-1-ND | 0,34000 € | Direct |
| EEE-1EA470WAP | Panasonic Industry | 2.547 | PCE4604CT-ND | 0,42000 € | Direct |
| EEE-1EA470WP | Panasonic Industry | 11.218 | PCE3908CT-ND | 0,38000 € | Direct |
| EEE-HBE470UAP | Panasonic Industry | 2.566 | PCE4794CT-ND | 0,54000 € | Direct |




