Upgrade
Upgrade
Similar
Similar
Similar
Similar




UWS1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWS1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWS1C221MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 344 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA221UP | Panasonic Industry | 8.814 | PCE3902CT-ND | 0,63000 € | Upgrade |
| EEE-1VA221UP | Panasonic Industry | 22.789 | PCE3955CT-ND | 0,63000 € | Upgrade |
| EEE-1CA221P | Panasonic Industry | 1.951 | PCE3883CT-ND | 0,59000 € | Similar |
| EEE-1CA221UAP | Panasonic Industry | 875 | PCE4582CT-ND | 0,65000 € | Similar |
| EEE-1CA221XAP | Panasonic Industry | 528 | PCE4583CT-ND | 0,47000 € | Similar |




